Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-917542-2

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

$ 9.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917542-2.

Newark

Datasheet5 pages2 years ago
Datasheet61 pages12 years ago
Datasheet4 pages10 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.22%

CAD Models

Download TE Connectivity 1-917542-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-917542-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
TE Connectivity1-917541-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity8-917542-2
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
Molex 38700-6104 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 4 Circuits

Descriptions

Descriptions of TE Connectivity 1-917542-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
No. Of Contacts:4Contacts; Product Range:Dynamic 5000 Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:10.16Mm; Gender:Plug; Contact Gender:Tab; Contact Material:Copper Alloy; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-917542-2.
Special Order: DYNAMIC D-5 S/ROW HDR ASY 4P V PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 10.16 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 20-45A & 250-630V | Part Number: 1-917542-2 | Internal Number: 1-917542-2 | 10.16 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917542-2 .
  • 1-917542-2.