Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38700-6104

Molex 38700-6104 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
$ 3.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38700-6104.

Molex

Technical Drawing1 page14 years ago
Datasheet1 page18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 38700-6104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 4 Circuits
TERMINAL BLOCK, BARRIER, 4POS, 1ROW; Available until stocks are exhausted Alternative available
8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 5 Circuits, with Screw Clamp Washer
Phoenix Contact1766796
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1766259
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Right Angle
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006

Descriptions

Descriptions of Molex 38700-6104 provided by its distributors.

Molex 38700-6104 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 4 POS 8.25mm Solder ST Thru-Hole 20A/Contact
Barrier Terminal Blocks SR BTS PC 4 ASY
CONN TERM STRIP BARRIER 4 8.26 MM SINGLE ROW 22-14 AWG 15 A 300 V
CONN BARRIER STRIP 4CIRC 0.325"
Standard Terminal Block; Product Range:B; Standard Terminal Block; Product Range:Beau Barrier Strips; No. of Contacts:4Contacts; Pitch Spacing:8.26mm; Connector Type:-; Connector Mounting:Terminal Strip Mount; Wire Size AWG Max:14AWG; Wire Size AWG Min:22AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387006104
  • 38700-6104.
  • 387006104
  • 70504