Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-917511-2

TE Connectivity 1-917511-2 Dynamic D-3000 Female Socket Crimp 14 AWG Gold
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917511-2.

IHS

Datasheet4 pages2 years ago

Newark

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-13.88%

CAD Models

Download TE Connectivity 1-917511-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity175218-2
Rectangular Power Contact, Dynamic D-300; |Te Connectivity Amp 175218-2
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1-917511-2 provided by its distributors.

TE Connectivity 1-917511-2 Dynamic D-3000 Female Socket Crimp 14 AWG Gold
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917511-2
Connector Contact RCP 1 POS Crimp ST Cable Mount Bag
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 3000series, maximum2mm², min1.25mm²
DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P
Headers & Wire Housings RECPT 16-14 AWG 15 AU
TE Connectivity 1-917511-2 压接端子
CONN SOCKET 14-16AWG CRIMP GOLD
Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; For Use With:-; Wire Size Awg Min:16Awg; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1-917511-2.
DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Gold (Au) Receptacle 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-917511-2 | Internal Number: 1-917511-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917511-2.