TE Connectivity 1-87175-8

TE Connectivity Connector Housing, 8-Pos, 2.54mm Pitch, 1 Row
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87175-8.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago
Datasheet9 pages16 years ago
Instruction Sheet4 pages29 years ago

Electro Sonic

IHS

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-50.65%

CAD Models

Download TE Connectivity 1-87175-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
TE Connectivity3-643813-8
CONN RCPT 8POS IDC 22AWG TIN / 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Natural SL™ Carton
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 1-87175-8 provided by its distributors.

TE Connectivity Connector Housing, 8-Pos, 2.54mm Pitch, 1 Row
Headers & Wire Housings CONN HOUSING 8 POS SINGLE ROW
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
PCB HOUSING, 2.54MM, 8 WAY 1 ROW, FEMALE, STRAIGHT, AMPMODU MOD II SERIES
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT;
CONN HOUSING 8POS .100 LOCKING
.100 AMPMODU Headers Housings & Contacts
08 LOCKING CLIP HSG SR .100CL; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:
08 LOCKING CLIP HSG SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing Without Locking | Standard Rectangular Connector | Part Number: 1-87175-8 | Internal Number: 1-87175-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87175-8 .
  • 1-87175-8.