Descriptions of Molex 50-57-9308 provided by its distributors.
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Receptacle 1 8-Pin Female Socket, Crimp, Wire Mount, Free Hanging, TH, 2.5146mm W × 3.53mm H
SL Crimp Housing, Single Row, Version D, Back Ribs, 8 Circuits, Black
Conn Housing RCP 8 POS 2.54mm Crimp ST Bag
Avnet Japan
Headers & Wire Housings SL 2.54MM CRMP HSG 1X08 VERS D
CONN HOUSING, RCPT, 8POS, 2.54MM, BLACK;
Cross Referenced to MOLEX - Part MOL50-57-9308
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 8POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:SL 70066 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma