TE Connectivity 1-84953-3

Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84953-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.91%

CAD Models

Download TE Connectivity 1-84953-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-84953-0
FFC / FPC Board Connector, 1 mm, 10 Contacts, Plug, Surface Mount Straight, Top
TE Connectivity1-84952-0
FFC/FPC Connectors; 1-84952-0; TE CONNECTIVITY; Tin; Right Angle; 1 A; Surface Mount
TE Connectivity1-84952-4
Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel
TE Connectivity1-84953-6
Ffc/Fpc Connector, Receptacle 16 Positio; |Te Connectivity Amp 1-84953-6
TE Connectivity1-84953-2
FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1-84952-1
Conn FPC Connector SKT 11 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 1-84953-3 provided by its distributors.

Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 13POS 1MMPITCH; Series: FPC; Gender: Receptacle; Pitch Spacing: 1mm; No. of Contacts: 13; No. of Rows: 1; Contact Plating: Tin; FFC / FPC Thickness: 0.3mm; Contact Termination: Surface
Special Order: 1MM FPC HORZ.TOP CONT.ASSY 13P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 1-84953-3 | Internal Number: 1-84953-3 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty