TE Connectivity 1-84952-0

FFC/FPC Connectors; 1-84952-0; TE CONNECTIVITY; Tin; Right Angle; 1 A; Surface Mount
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84952-0.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+9.01%

CAD Models

Download TE Connectivity 1-84952-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-84953-0
FFC / FPC Board Connector, 1 mm, 10 Contacts, Plug, Surface Mount Straight, Top
TE Connectivity84952-8
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
TE Connectivity84952-9
TE Connectivity 84952-9 Connector FFC FPC 1MM Horizontal Bottom Contacts Male
TE Connectivity1-84952-1
Conn FPC Connector SKT 11 POS 1mm Solder RA SMD T/R
TE Connectivity84953-7
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
TE Connectivity1-84953-3
Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 1-84952-0 provided by its distributors.

FFC/FPC Connectors; 1-84952-0; TE CONNECTIVITY; Tin; Right Angle; 1 A; Surface Mount
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity 1-84952-0 FFC FPC Connector 1mm 10P R/A Female Unshrouded
CONN FPC BOTTOM 10POS 1.00MM R/A / 1.0 mm, FPC Connector, Right Angle, SMT, Bottom Contact
FPC Series 10 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, SMT, 1MM, 10WAY; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Tin
Drawer Type -40℃~+85℃ 10P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
1MM FPC HORZ.BTTM CONT.ASS.10P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | .039" | TE Connectivity |
Poles = 10 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 200 / Length mm = 17.92 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84952-0.