TE Connectivity 1-84952-1

Conn FPC Connector SKT 11 POS 1mm Solder RA SMD T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84952-1.

Inventory History

3 month trend:
-5.83%

CAD Models

Download TE Connectivity 1-84952-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-84953-1
FFC / FPC Board Connector, 1 mm, 11 Contacts, Receptacle, Surface Mount, Top
TE Connectivity1-84953-0
FFC / FPC Board Connector, 1 mm, 10 Contacts, Plug, Surface Mount Straight, Top
TE Connectivity84952-8
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
TE Connectivity84952-9
TE Connectivity 84952-9 Connector FFC FPC 1MM Horizontal Bottom Contacts Male
TE Connectivity1-84953-3
Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R
TE Connectivity1-84952-4
Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Reel

Descriptions

Descriptions of TE Connectivity 1-84952-1 provided by its distributors.

Conn FPC Connector SKT 11 POS 1mm Solder RA SMD T/R
Avnet Japan
1MM FPC HORZ.BTTM CONT.ASS.11P
11 Position 1 mm Right Angle Surface Mount Flexible Printed Circuit Connector
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
Pad 1mm 11-Pin Natural Color 2.56mm FPC 1A Tin Bottom SMD
FPC (Flexible Printed Circuit) Connectors
FPC Con 1MM FPC HORZ.BTTM CONTASS.11P
FPC CONNECTOR, RECEPTACLE 11 POSITION 1MMPITCH; Pitch Spacing:1mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row
1MM FPC HORZ.BTTM CONT.ASS.11P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84952-1 .