Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-822473-6

Conn, IC Socket, Plcc, 68, Closed, 822473 Series, Solder, 0.1" Pin Spcng, Straight, 1A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-822473-6.

IHS

Datasheet1 page15 years ago
Datasheet1 page17 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-30
LTD Date2014-04-30

Related Parts

TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-822473-6 provided by its distributors.

CONN, IC SOCKET, PLCC,68,CLOSED,822473 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,1A
Connector PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, PLCC68, 68 Contact(s), Solder
PLCC SOCKET, 68POS, THROUGH HOLE
IC & Component Sockets 68P PLCC THRU-HOLE
SOCKET IC, PLCC, 68WAY; No. of Contacts: 68Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 2.54mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; Approval Bod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18224736