Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-11-2024

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2024.

Upverter

Datasheet2 pages9 years ago

IHS

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-2.23%

CAD Models

Download Molex 10-11-2024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-154719-0
Connector Accessory, Insulation Sleeve, AMP Positive Lock 250 Series Connectors
TE Connectivity640251-1
Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings

Descriptions

Descriptions of Molex 10-11-2024 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount KK®
Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 2 Ckt
Locking Ramp,Receptacle 1 2pin Sliding lock Non-Gendered Crimping white wire mounting,free hanging,Through hole mounting
Housing Connectors - Housings RoHS
WTB HOUSING, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:KK 254 7880 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112024
  • 10-112-024
  • 10/11/2024
  • 10112024