Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794105-0

Connector Power HDR 18 POS 4.14mm Solder RA Thru-Hole 18 Terminal 1 Port

$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794105-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Farnell

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-19.23%

CAD Models

Download TE Connectivity 1-794105-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle
Pin Header, Power, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Mini-Fit Jr. 5566
TE Connectivity1-794069-0
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity1-1586037-8
18pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting 39mm*9.75mm*12.8mm

Descriptions

Descriptions of TE Connectivity 1-794105-0 provided by its distributors.

Connector Power HDR 18 POS 4.14mm Solder RA Thru-Hole 18 Terminal 1 Port
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
18P MINI UMNL R/A HDR ASSY SN; Pitch Spacing:4.14mm; No. of Contacts:18Contacts; Gender:Header; Product Range:Mini Universal MATE-N-LOK 2 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:
18P MINI UMNL R/A HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794105-0 | Internal Number: 1-794105-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794105-0 .
  • 1-794105-0.