Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794065-1

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 8 Contacts, Through Hole Straight
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794065-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+132%

CAD Models

Download TE Connectivity 1-794065-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 8 Position 4.2mm Pitch Solder Straight Through-Hole
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity / AMP350426-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-794065-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 8 Contacts, Through Hole Straight
TE Connectivity 4.14mm Pitch 8-Pin Dual Row Header, Wire-to-Board Connector, Mini-Universal MATE-N-LOK Series, Right Angle, TH
HEADER, 8WAY; Pitch Spacing: 4.14mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
08P MINI UMNL HDR W/DH AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794065-1 | Internal Number: 1-794065-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794065-1.