Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776231-4

Header, Locking Ramp, 35-Pin, 17A, Gold Palladium, Gray, TH, Panel Mount, 32.1mm H

$ 16.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776231-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.01%

CAD Models

Download TE Connectivity 1-776231-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-776230-2
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Loose
TE Connectivity776231-5
Automotive Connector, AMPSEAL Series, Straight Header, 35 Contacts, PCB Pin
TE Connectivity1-776163-1
Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount
Conn Unshrouded Header HDR 36 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 1-776231-4 provided by its distributors.

Header, Locking Ramp, 35-Pin, 17A, Gold Palladium, Gray, TH, Panel Mount, 32.1mm H
DEUTSCH AMPSEAL 35 Position Three Row 0.157 inch Through-Hole Straight Sealed Pin Header
Product Range:-; No. Of Contacts:35Contacts; Contact Material:-; Connector Systems:Wire-To-Board; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. Of Rows:3Rows; Pitch Spacing:4Mm Rohs Compliant: Yes |Amp Te Connectivity 1-776231-4.
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 1-776231-4 | Internal Number: 1-776231-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776231-4 .
  • 1-776231-4.