Descriptions of TE Connectivity 776231-5 provided by its distributors.
Automotive Connector, AMPSEAL Series, Straight Header, 35 Contacts, PCB Pin
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole
DEUTSCH AMPSEAL 35 Position 3 Row 4 mm Pitch Blue Vertical Header Connector
CONN HEADER VERT 35POS 4MM / Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
Automotive Conn, Str Hdr, 35Pos, Solder; |Te Connectivity Amp 776231-5
Combination Line Connector, 35 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 776231-5 AMPSEAL 35-Pin Precision Built-In Pin Strip
HEADER ASSEMBLY 35P VERT W/GASKET AMPSEAL SERIES
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5
Automotive Connectors 35P VERT HDR ASSY W/GASKET
TE Connectivity 776231-5 汽车连接器
RS APAC
Header,Locking Ramp Solder pad 35pin Polybutylene Terephthalate (PBT) 8A tin Blue Through hole mounting,panel mount 76.962mm(Length)*32.1056mm(width)
Special Order: 35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776231-5 | Internal Number: 776231-5 | TE Connectivity | AMP