Descriptions of TE Connectivity 1-776163-1 provided by its distributors.
Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Header
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole
TE Connectivity Power Connector, Automotive Plug, AMPSEAL Series, 35 Pos, 17A, TH
Header, Ampseal, R/A, 35Way; |Te Connectivity Amp 1-776163-1
DEUTSCH AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header
Automotive Connectors 35P HEADER AMPSEAL A SSEMBLY
AMPSEAL SERIES, 35 WAY THROUGH HOLE PLUG POWER CONN, WITH SOLDER TERMINATION
CONN HEADER R/A 35POS 4MM / Connector Header Panel Mount, Through Hole, Right Angle 35 position 0.157" (4.00mm)
Combination Line Connector, 35 Contact(s), Male, Solder Terminal
STMICROELECTRONICS L7912ACVFixed LDO Voltage Regulator, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
TE Connectivity 1-776163-1 AMPSEAL Built-In Pin Strip 35 Pins
Plug, 35 pole, angled, 3 rows, black, 1-776163-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
CONN HEADER 35POS R/A GOLD BLACK
Wire-To-Board/Wire-To-Wire Connector
TYCO 35 POS AMPSEAL HDR ;220 MOQ / 220 SQ
PCB Conn 35 P AMPSEAL HDR ASSY BLK
AUTOMOTIVE CONNECTOR, PLUG, 35 POSITION, RIGHT ANGLE PCB; No. of Contacts:35Contacts; Product Range:AMPSEAL Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4mm; Gender:Plug 94C1
Special Order: 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-776163-1 | Internal Number: 1-776163-1 | TE Connectivity | AMP