Molex 43160-3106

Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-3106.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+8.76%

CAD Models

Download Molex 43160-3106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Pin Header, 6 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Straight, Shrouded, Brass, Wire-to-Board, THT
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-5P-7.92DS(05)
HEADER 5POS 7.92MM R/A TIN, THRU-HOLE, RIGHT-ANGLE,
HIROSE ELECTRICDF22-5P-7.92DSA(05)
5 Position 7.92mm Straight Thru-Hole Power to the Board Header

Descriptions

Descriptions of Molex 43160-3106 provided by its distributors.

Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Frame
Pin Header, 6 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Right Angle, Shrouded, Brass, Wire-to-Board
Rectangular Power Connector, 6 Contact(S), Male, Solder Terminal, Receptacle
Connector, Header, 6Pos, 1Row, 7.5Mm; |Molex 43160-3106
Molex 7.5mmpitch6pSingle row pin header Wire-to-board connector, Sabreseries, right angle, Through hole mounting
CON,PLG,HDR,6P,RTA,295 18A-1000V,BLACK UL94V-0, W/BOARD LOCK,TIN PLTD
Headers & Wire Housings Sabre 6Ckt RA V0 Hdr 062Lk ShtTail
7.50 Sabre Connectors R.A. HDR SMC, 6P with board lock
CONN, R/A PCB HDR, 6POS, 1ROW, 7.5MM/THT; Pitch Spacing: 7.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603106
  • 43160-3106.
  • 431603106