Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770972-0

Conn Power Header 12 POS 4.14mm Solder RA Through Hole 12 Terminal Single Port Bag
$ 2.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770972-0.

IHS

Datasheet6 pages2 years ago

Newark

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-33.05%

CAD Models

Download TE Connectivity 1-770972-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770743-0
CONN HEADER VERT 10POS 4.14MM / Connector Header Through Hole 10 position 0.163" (4.14mm)
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 12 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-770972-0 provided by its distributors.

Conn Power Header 12 POS 4.14mm Solder RA Through Hole 12 Terminal Single Port Bag
Header, Locking Ramp Pad 12-Pin Nylon 9.5A Tin White TH 26.42mm × 12.7mm × 9.8mm
HOUSING R/A, 12WAY; Product Range: Mini Universal MATE-N-LOK Series; No. of Contacts: 12Contacts; Gender: Plug; Pitch Spacing: 4.14mm; Contact Termination Type: Solder; No. of Rows: 2 Row; Connector Mounting: PCB Mount; Contact
12P MINI UMNL R/A HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770972-0 | Internal Number: 1-770972-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770972-0.