TE Connectivity 1-770969-0

Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 6 Contacts, 4.14mm Pitch
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770969-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet1 page11 years ago
Instruction Sheet7 pages7 years ago
Datasheet20 pages15 years ago
Datasheet12 pages15 years ago

Electro Sonic

Newark

IHS

Sager Electronics

Inventory History

3 month trend:
-34.93%

CAD Models

Download TE Connectivity 1-770969-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-6
Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity3-794630-6
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK
TE Connectivity1586037-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray

Descriptions

Descriptions of TE Connectivity 1-770969-0 provided by its distributors.

Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 6 Contacts, 4.14mm Pitch
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Header, Pin, Mini-Universal Mate-N-Lok, 6 Pos, Pcb Mount, Right Angle, Detent Lo
TE Connectivity 1-770969-0 P&S Conn Header 6Pos Right-Angled Tin Dual Row Male
TE Connectivity 4.14mmpitch6pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, RIGHT ANGLE, DUAL ROW, 6 WAY.; Pitch Spacing: 4.14mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin
06P MINI UMNL R/A HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 6 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770969-0.