Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-1101

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-1101.

IHS

Datasheet1 page6 years ago

Sager Electronics

_legacy Avnet

Master Electronics

Farnell

Inventory History

3 month trend:
-16.58%

CAD Models

Download Molex 09-50-1101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-08-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Card Edge Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Hole
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Card Edge Connector, 3 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural

Descriptions

Descriptions of Molex 09-50-1101 provided by its distributors.

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
Molex Connector housing, 10road, 3.96mmPitch, 1line
SPOX SERIES 3.96MM PITCH 10 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5195
Headers & Wire Housings 10CKT 396MM SPOX HOUSING 519510
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 10POS, 3.96MM;
CONNECTOR, RCPT, 10POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:SPOX 5195 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009501101
  • 009501101
  • 09-50-1101..
  • 09501101
  • 9501101