Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-746610-8

Connector, Cable; DIP; 34; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-746610-8.

IHS

Datasheet6 pages2 years ago

Newark

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-67.01%

CAD Models

Download TE Connectivity 1-746610-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.338
$ 2.41
Stock
14,994
1,592
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
-
Cable, Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.51
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions68120-034LF
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions69830-034LF
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions69830-040LF
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity3-216093-4
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-746610-8 provided by its distributors.

Connector, Cable; DIP; 34; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Conn IDC Connector HDR 34 POS 2.54mm Solder RA Thru-Hole Tube
Idc Connector Type:Board In Connector; Contact Gender:-; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:34Contacts; Connector Mounting:Cable Mount, Through Hole Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 1-746610-8.
34 DIP PLUG, 100CL, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1-746610-8 | Internal Number: 1-746610-8 | .1" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-746610-8.