Descriptions of TE Connectivity 1-745498-5 provided by its distributors.
Conn D-Subminiature PIN 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port Package
HDE20 Series 37 Position Plug Discrete Wire IDC D-Sub Connector
AMPLIMITE HDE-20 Plug, 37 Pos., IDC, w/ Contacts, 26-22 AWG, Front Metal Shell
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .115-.125, Plug
37 HDE MS PLUG,22-26,LEAD FREE
D-Sub Standard Connectors C37P IDC 26-22AWG
Subminiature D Plug 4 37 pos. Pins included
Tyco Electronics D-SubConnector, Amplimite HDE-20series, Male plug, DB37needle, Cable installation, vertical subject
TE Connectivity 1-745498-5 D-Sub连接器
RS APAC
37 HDE MS PLUG,22-26,LEAD FREE Number of Positions: 37 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 D-Shaped Connector | 37 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745498-5 | Internal Number: 1-745498-5 | Alias Number: AMP-1-0745498-5 | TE Connectivity | AMPLIMITE
PLUG, IDC, D, METAL, 37WAY; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DC; Product Range:AMPLIMITE HDE-20 Series; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Approval Bodies:CSA, UL; Colour:Black; Connector Mounting:Cable Mount, Panel Mount; Connector Mounting Orientation:Cable; Contact Current Rating:3A; Contact Resistance:30mohm; Contact Termination:IDC / IDT; D Sub Connector Type:Standard; Flammability Rating:UL94V-0; Material:Thermoplastic; Termination Method:IDC