Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745496-8

D Sub Connector, Standard, 25Pos, Plug; |Amp Te Connectivity 1-745496-8
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745496-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-52.71%

CAD Models

Download TE Connectivity 1-745496-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658615-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
AmphenolL117DBFRA25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
TE Connectivity1658608-2
D Sub Connector, Standard, Plug, AMPLIMITE HDF Series, 25 Contacts, DB, IDC / IDT
TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 1-745496-8 provided by its distributors.

D Sub Connector, Standard, 25Pos, Plug; |Amp Te Connectivity 1-745496-8
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
Conn D-Subminiature PIN 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
AMPLIMITE HDE-20 Connector, Plug, 25 Pos., IDC, 26-22AWG, Full Metal Shell
25 HDE MS PLUG,22-26,LEAD FREE Number of Positions: 25 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745496-8 | Internal Number: 1-745496-8 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty