Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-66358-0

Rectangular Power Contact, Multimate III+, Gold Plated Contacts, Brass, Socket, Crimp, 18 AWG
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66358-0.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.81%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Descriptions

Descriptions of TE Connectivity 1-66358-0 provided by its distributors.

Rectangular Power Contact, Multimate III+, Gold Plated Contacts, Brass, Socket, Crimp, 18 AWG
Connector Accessory, 0.08In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass
Precision Formed Type III Ribbon Pin & Socket Terminals Size 16. High Normal Force, Low Resistance. Closed Interface to Prevent Damage from Misalignment Residue.
Multimate Product Highlights: Socket Gold (30) over Nickel (50) Contact Mating Area Plating Material Wire Range = 0.80-2.00 [18-14] mm [AWG] Insulation Diameter = 2.03 - 2.54 mm Brass Contact Base Material
CONTACT, SOCKET, 18-14AWG, CRIMP; Produc; CONTACT, SOCKET, 18-14AWG, CRIMP; Product Range:Multimate III+ Series; Contact Gender:Socket; Contact Termination Typ; Available until stocks are exhausted Alternatives available
III+ SKT,18-14,30AU/FL,STRIP; Product Range:Multimate III+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; For Use With:AMP Multimate III+ Series Housing Connectors; Wire Size AWG Min:18AWG; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
III+ SKT,18-14,30AU/FL,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Socket Tin 18 – 14 AWG | Connector Contact | Part Number: 1-66358-0 | Internal Number: 1-66358-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66358-0 .
  • 1-66358-0.