Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-643819-2

Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643819-2.

Master Electronics

Datasheet84 pages18 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.764
$ 0.96
Stock
1
25,958
Authorized Distributors
2
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity4-640426-2
Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity4-643819-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644463-2
Conn IDC Connector SKT 12Power POS 3.96mm IDT RA Cable Mount Box
TE Connectivity1-641437-2
Conn IDC Connector M 12 POS 3.96mm IDT RA Cable Mount Package
TE Connectivity / AMP1-640431-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 1-643819-2 provided by its distributors.

Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-643819-2
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
12P MTA156 CONN ASSY 22AWG RED
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 12P IDC 22AWG TIN-LEAD
CONN RECEPT 12POS MTA-156 22AWG
Headers & Wire Housings IDC CLOSED RECPT 12P
CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-643819-2 .