TE Connectivity 1-640441-3

Conn IDC Connector F 13 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
$ 1.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640441-3.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+7.70%

Alternate Parts

Price @ 1000
$ 1.81
$ 3.12
Stock
30,399
6,483
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP4-640441-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-644575-3
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity1-640440-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1-640441-3 provided by its distributors.

Conn IDC Connector F 13 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
13P Mta100 Conn Assy Wht; |Te Connectivity Amp 1-640441-3
Headers & Wire Housings 16P CONN ASSY WHITE
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 13P IDC 24AWG TIN-LEAD
24 AWG Locking Ramp,Receptacle 2.54mm 1 13pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 33.02mm(Length)*13.21mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640-441-3