Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-640441-3

Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640441-3.

Inventory History

3 month trend:
+45.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP4-644083-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-644312-3
Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 4-640441-3 provided by its distributors.

Conn IDC Connector F 13 POS 2.54mm IDT RA Cable Mount Loose Piece
CIRCULAR CONNECTOR, 13P MTA100 CONN ASSY WHT MTA-100 SERIES
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 100
WIRE TO BOARD CONNECTOR; Connector Type:Wire-to-Board; Series:MTA-100; Contact Termination:IDC/IDT; Gender:Receptacle; No. of Contacts:13; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Copper Alloy ;RoHS Compliant: Yes
13P MTA100 CONN ASSY WHT Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Nylon Tin Plated Receptacle: 2.54Mm & Mating Alignment & Mta 100 | Part Number: 4-640441-3 | Internal Number: 4-640441-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors