TE Connectivity / AMP 1-644751-2

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-644751-2.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+225%

CAD Models

Download TE Connectivity / AMP 1-644751-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-640387-2
TE Connectivity 1-640387-2 Polarized Header Right-Angled 12P Tin Male Unshrouded
TE Connectivity1-640384-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641876-3
12-Pin 3.96mm 1 Friction Lock Header 7A Tin TH 47.54mm (L) × 7.62mm (H)
TE Connectivity / AMP644776-1
12P Mta156 Hdr Assy F/L W/O#8 Rohs Compliant: Yes |Te Connectivity Amp 644776-1
TE Connectivity640389-9
9pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 35.66mm(Length)*18.72mm(height)
TE Connectivity / AMP640387-9
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity / AMP 1-644751-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Unshrouded Header HDR 12 POS 3.96mm Solder RA Thru-Hole Package
Header 1 12pin Male Pin Through hole mounting 47.55mm(Length)*16.25mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 12P HDR ASSY R/A
12P MTA156 HDR ASSY R/A, 1-644751-2
Post Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors