TE Connectivity 1-640250-5

Connector; Receptacle; 15; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640250-5.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago
Datasheet6 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-76.32%

CAD Models

Download TE Connectivity 1-640250-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-643818-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640431-1
Conn Wire to Board SKT 11 POS 3.96mm Crimp RA Side Entry Cable Mount Bag/Box
TE Connectivity / AMP4-640427-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-640250-5 provided by its distributors.

Connector; Receptacle; 15; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 15POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:SL-156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat
15P SL156 HSG W/LCK RAMP NATL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 15 Centerline (Pitch): .156 in Housing Receptacle Wire-to-Board 15 | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 1-640250-5 | Internal Number: 1-640250-5 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640250-5 .