Molex 09-50-3121

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3121.

Sager Electronics

Datasheet2 pages10 years ago

Molex

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+29.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 12 Circuits, Natural
Receptacle 1 12-Pin Non-Gendered Crimp Natural Wire Mount, Free Hanging, TH 6.4mm W × 6.4mm H
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
TE Connectivity1-640250-1
Connector Housing; Gender:Female; No. Of |Te Connectivity Amp 1-640250-1
TE Connectivity1-640250-5
Connector; Receptacle; 15; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 09-50-3121 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 12 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
Connector Housing Female 12 Position 3.96mm Crimp Straight Cable Mount
CONN HOUSING, RCPT, 12POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009503121
  • 009503121
  • 09-50-3121.
  • 09-50-3121..
  • 09503121
  • 9503121