TE Connectivity 1-5645955-2

Spring Socket BeCu Bullet Tip 4A -65°C~125°C Power & Signal
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5645955-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.45%

CAD Models

Download TE Connectivity 1-5645955-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity5050462-2
4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
TE Connectivity1-5645953-2
SOCKET,MIN-SPR B-N SN-AU SER-2; Available until stocks are exhausted
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
TE Connectivity / AMP5645945-2
Spring Socket BeCu Bullet Tip 4A -65°C~125°C Power & Signal
TE Connectivity645952-1
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 1-5645955-2 provided by its distributors.

Spring Socket BeCu Bullet Tip 4A -65°C~125°C Power & Signal
1 Position 4.67 mm Bullet Nose Through Hole Discrete Socket
SOCKET,MIN-SPR B-N SN-AU SER-2
Conn Discrete Socket SKT 1 POS Solder ST SMD Reel
TE Connectivity 1-5645955-2 套筒
RS APAC
CONN PIN RCPT .014-.026 SOLDER
No. Of Contacts:-; Pitch Spacing:-; Product Range:Series 3; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-5645955-2.
SOCKET,MIN-SPR B-N SN-AU SER-2 Socket Length: 4.67 mm Socket Length: .184 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Bullet Nose 4.67 mm .184" .052" 1.32 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5645955-2.