TE Connectivity 5050462-2

4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050462-2.

Farnell

Datasheet1 page15 years ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

CAD Models

Download TE Connectivity 5050462-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity5050863-5
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, AU | TE Connectivity 5050863-5
TE Connectivity50863
Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity50863-4
6.60 mm Socket Length .36-.66 mm Diameter Closed Bottom Socket
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector

Descriptions

Descriptions of TE Connectivity 5050462-2 provided by its distributors.

4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets M-SPRING 014-026 OP-BTM SN/AU
Tyco Electronics row mother, 2 Series series, 28 → 22 AWGWire specification, 4.52mmlong, welding, Mother seat
Contact SKT Solder ST Thru-Hole 22-28AWG Loose
SOCKET,MIN-SPR W/H SN-AU SER-2
5050462-2, TE CONNECTIVITY/AMP BRAND
MINIATURE SPRING SOCKET, 1POS;
CONN PIN RCPT .014-.026 SOLDER
DISCRETE SOCKET, PC BOARD; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:2 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts
SOCKET,MIN-SPR W/H SN-AU SER-2 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Open Bottom 4.52 mm .178" .052" 1.32 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050462-2 .
  • 5050462-2.