TE Connectivity / AMP 5645945-2

Spring Socket BeCu Bullet Tip 4A -65°C~125°C Power & Signal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5645945-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 5645945-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity5050462-2
4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
TE Connectivity1-5645953-2
SOCKET,MIN-SPR B-N SN-AU SER-2; Available until stocks are exhausted
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2

Descriptions

Descriptions of TE Connectivity / AMP 5645945-2 provided by its distributors.

Spring Socket BeCu Bullet Tip 4A -65°C~125°C Power & Signal
PCB SOCKET, TIN, 1POS, THROUGH HOLE; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 3 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVH
SKT,MIN-SPR B-N SN-AU SER-1.5 Socket Length:4.01 mm;Socket Length:.158 in;Hole Size (Recommended):1.07 mm;Hole Size (Recommended):.042 in;Sealant:No Discrete Socket | 4.01 mm .158" 1.07 mm .042" | Part# 5645945-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5645945-2 .