TE Connectivity 645952-1

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 645952-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+9.25%

CAD Models

Download TE Connectivity 645952-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5050863-6
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
TE Connectivity5050462-2
4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
TE Connectivity1-5645953-2
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity5050865-7
Ic&component Sockets Min-Spr Sn Ser-4; |Te Connectivity Amp 5050865-7

Descriptions

Descriptions of TE Connectivity 645952-1 provided by its distributors.

,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
PCB SOCKET, TIN, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:3 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; SVH
Special Order: SOCKET,MIN-SPR B-N SN-SN SER-2 Socket Length: 4.67 mm Socket Length: .184 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Bullet Nose Pin Socket | 4.67 mm .184" .052" 1.32 mm | Part Number: 645952-1 | Internal Number: 645952-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645952-1 .