3M 2550-5002UB

Header, Conn, Pcb Plug, 50 Cont, SMT, 2500 Series, Breakaway, Four-wall, 0.1" Pin-spng
$ 7.199
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2550-5002UB.

IHS

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Factory Futures

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 2550-5002UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
80001204488 D2550-6002-Ar =50/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
TE Connectivity1-5499786-0
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M 2550-5002UB provided by its distributors.

HEADER, CONN, PCB PLUG,50 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
50-Pin 2.54mm Header Push-Pull 1.75A 760nm Gold Black TH 70.82mm × 12.44mm × 12.76mm
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
80610565378 2550-5002-Ub=50/Hdr/Bx/Lp/Ra/.112"/30Avg/60:40 Rohs Compliant: No
.100" Low Profile Box Headers 50P R/A SOLDER TAILS
7010349358 80001417098 50/BLKHDR/BX/LP/RA/.112/30AVG
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
50,HDR,BX,LP,RA,.112I,30AVG,60 :40<TX
WIRE-BOARD CONNECTOR, HEADER, 50 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Material: Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2550-5002-UB
  • 2550-5002UB.
  • 80001417098