TE Connectivity 1-535541-0

Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535541-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.62%

CAD Models

Download TE Connectivity 1-535541-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.355
Stock
24,108
26,303
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-215297-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, CES Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
TE Connectivity6-534237-0
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-535541-0
Board Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-535541-0 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Automotive Box
Receptacle Assembly; Glass Filled Polyester; Phosphor Bronze; Vertical; 12; 2 A
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 1Rows; |Te Connectivity Amp 1-535541-0
Socket header, 12 pole, pitch 2.54 mm, straight, black, 1-535541-0
12 MODIV VRT SR CE 100/115 Part Number: 1-535541-0 | Internal Number: 1-535541-0 | TE Connectivity |
Headers & Wire Housings RECEPT 12POS VERT .100 AU
Push-Pull,Receptacle 2.54mm 1 12pin 2A 760nm gold Black Through hole mounting 30.48mm(Length)*3.56mm(height)
12 MODIV VRT SR CE 100/115; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-535541-0 .