TE Connectivity 1-5102153-2

Header, Conn, Interconnect System, Pcb Plug, 64 Cont, Solder, Amp-latch Series, Black
$ 5.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102153-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

element14 APAC

Factory Futures

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+33.79%

CAD Models

Download TE Connectivity 1-5102153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-5102154-2
Header 64-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Palladium Black TH 100.58mm L × 8.53mm H
TE Connectivity1-5102155-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
CONN NON-STKTHRU PC/104 64P PCB / 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
TE Connectivity1-5499922-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5102156-2
Header 64-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Palladium Black TH 100.58mm L × 8.53mm H
Amphenol Communications Solutions71918-164LF
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-5102153-2 provided by its distributors.

HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,64 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Wire-Board Connector, Header, 64 Positio; |Te Connectivity Amp 1-5102153-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
A/L UNIV HDR 64P VERT Connector System: Wire-to-Board Number of Positions: 64 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 64 2.54 mm .1" | Ampseal Header | TE Connectivity |
A/L UNIV HDR 64P VERT; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102153-2 .