What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-6113245

CONN NON-STKTHRU PC/104 64P PCB / 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104

$ 4.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-6113245.

IHS

Datasheet1 page7 years ago

element14 APAC

TME

Farnell

element14

Inventory History

3 month trend:
-16.41%

CAD Models

Download Harwin M20-6113245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions76342-332LF
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube
PC/104 Stackthrough Connector, 2.54mm (0.1") Pitch DIL, gold (hi-temp mould), 32+32 contacts
Amphenol Communications Solutions68683-332LF
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, CLH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M20-6113245 provided by its distributors.

CONN NON-STKTHRU PC/104 64P PCB / 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Conn Socket Strip F 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2.54mmpitch64pDouble row female Bus bar, right angle, Through hole mounting
Board-To-Board Connector, Pc104, M20 Ser; |Harwin M20-6113245
PC / 104 Connectors PC/104 NON STACK CONNECTOR 2.5mm AU
32+32 Pos. Female DIL Vertical Throughboard Conn.
Board-to-Board and Backplane Connector ROHS
M20 Connector,N/Stack,Pc104,D/R,2X32W
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SOCKET, PC/104, 64WAY; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-6113245.