Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480709-9

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480709-9.

IHS

Datasheet7 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.24%

CAD Models

Download TE Connectivity 1-480709-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
TE Connectivity350735-1
Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480709-9 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR, 12P UMNL CAP HSG BLK UNIVERSAL MATE-N-LOK SERIES
Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Black Package
Pin & Socket Connectors CAP HOUSE 12 POS BLACK UL94V-2
Locking Ramp,Receptacle 3 12pin Sliding lock Male or Female Crimping Black snap-in mounting,snap fit,panel mount
.250 Centerline 600 V 19 - 36 A max
CONN U-MNL CAP 12POS 94V-2 BLK
12P UMNL CAP HSG BLK Number of Positions: 12 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 12 Cap Housing Crimp | Part Number: 1-480709-9 | Internal Number: 1-480709-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty