Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480706-9

Combination Line Connector, 9 Contact(s), Male, Plug
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480706-9.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages20 years ago

JRH Electronics

ShanghaiCT

TME

TE Connectivity

Inventory History

3 month trend:
-26.30%

CAD Models

Download TE Connectivity 1-480706-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770040-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-350720-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480706-9 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Plug
Conn Housing PL 9 POS 6.35mmCrimp STCable Mount Black Package
Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-2
Conn Housing PL 9 POS 6.35mm Crimp ST Loose Piece
.250 Centerline 600 V 19 - 36 A max
HOUSING AMP 1-480706-9 BLACK MALE 9/VIAS
Latch Lock,Plug 3 9pin Male or Female Crimping Black wire mounting,free hanging,Through hole mounting 27.38mm(Length)*27.38mm(width)
CONN U-MNL PLUG 9POS 94V-2 BLK
09P UMNL PLUG HSG BLK Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 9 Plug Housing Crimp | Part Number: 1-480706-9 | Internal Number: 1-480706-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty