What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-480700-1

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480700-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-480700-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770276-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
TE Connectivity770339-1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480700-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MATE-N-LOK Series 3 Rectangular Brown 0250 635 mm Housing Connector Plug
UNIVERSAL MATE-N-LOK;03P UMNL PLUG HSG BRN | TE Connectivity 1-480700-1
Power to the Board PLUG HOUSE 3 POS BROWN UL94V-2
Conn Housing PL 3 POS 6.35mmCrimp STCable Mount Brown Package
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Individual
Pin & Socket Connectors PLUG HOUSE 3 POS BROWN UL94V-2
Electrical Connector Cylindrical
.250 Centerline 600 V 19 - 36 A max
Latch Lock,Plug 1 3pin Male or Female

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14807001