TE Connectivity 770276-1

Detent Lock, Plug 1 3-Pin Male or Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770276-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page28 years ago
Datasheet7 pages14 years ago
Datasheet6 pages15 years ago

IHS

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-42.85%

CAD Models

Download TE Connectivity 770276-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770451-1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 770276-1 provided by its distributors.

Detent Lock, Plug 1 3-Pin Male or Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
CONN PLUG HSG 3POS .093 / 3 Rectangular Connectors - Housings Plug Natural
PLUG 3 POSITION .093 COMM P&S .250CL COMMERCIAL PIN AND SOCKET CONNECTORS SERIES
Conn Housing PL 3 POS 6.35mmCrimp STCable Mount Natural Package
.1980.2 .250 Centerline 250 V 13 A max.
Conn Housing PL 3 POS 6.35mm Crimp ST Individual
3 Positions 6.35 mm Free Hanging Housing Plug
Pin & Socket Connectors FREE HANGING PLUG 3P
03P .093 COMM P&S PLUG .250CL Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 3 | Rectangular Power Connector | Part Number: 770276-1 | Internal Number: 770276-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty