What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-480699-1

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480699-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

element14 APAC

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.29%

CAD Models

Download TE Connectivity 1-480699-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770066-1
Connector Receptacle 2-Pin Detent Lock Crimp Natural Color Panel Mount 27.81mm L × 28.58mm H
TE Connectivity172130-1
Tyco Electronics Crimp terminal housing, AMP 250series, plug, 2road, nylon 66
TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag

Descriptions

Descriptions of TE Connectivity 1-480699-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity 1-480699-1 UMNL Cap Housing Brown 2-Position Connector
UNIVERSAL MATE-N-LOK;02P UMNL CAP HSG BRN | TE Connectivity 1-480699-1
Socket housing, 2 pole, pitch 6.35 mm, straight, brown, 1-480699-1
Conn Housing Wire to Wire Receptacle 2 POS 6.35mm ST Panel Mount
Locking Ramp,Receptacle 1 2pin Sliding lock Male or Female Crimping brown snap-in mounting,snap fit,panel mount
.250 Centerline 600 V 19 - 36 A max
Pin & Socket Connectors 02P CAP HSG BRN
|Amp Te Connectivity 1-480699-1
CONN CAP 2POS UNIV-M-N-L BROWN
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 2Positions; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; 19M0042
02P UMNL CAP HSG BRN Number of Positions: 2 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 2 Cap Housing Crimp | Part Number: 1-480699-1 | Internal Number: 1-480699-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty