Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480438-0

Commercial MATE-N-LOK 16 Position Positive Lock Male Free Hanging Plug Housing
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480438-0.

Inventory History

3 month trend:
+28.80%

CAD Models

Download TE Connectivity 1-480438-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480287-0
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1586000-6
TE Connectivity 1-1586000-6 Free Hanging Plug Unshrouded Male Connector 16P
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 1-480438-0 provided by its distributors.

Commercial MATE-N-LOK 16 Position Positive Lock Male Free Hanging Plug Housing
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Plug housing, 16 pole, pitch 4.95 mm, straight, natural, 1-480438-0
CONNECTOR SOFT SHELL 250 VAC 13 A 16 0.084 0.195 X 0.360 IN. NYLON PLUG
Conn Housing PL 16 POS 4.95mmCrimp STCable Mount Natural Package
Tyco Electronics Connector housing, 16road, 4.95mmPitch, 2line
1-480438-0, TE CONNECTIVITY/AMP BRAND
CONNECTOR HOUSING, PLUG, 16POS, 4.95MM;
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:COMMERCIAL MATE-N-LOK SERIES; GENDER:PLUG; NO. OF POSITIONS:16POSITIONS; PITCH SPACING:4.95MM; FOR USE WITH:COMMERCIAL MATE-N-LOK CONNECTORS; BODY MATERIAL:NYLON; COLOUR:NATURAL ROHS COMPLIANT: YES
16P CMNL PLUG HSG M/M NATL Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480438-0 | Internal Number: 1-480438-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480438-0.