Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480351-5

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480351-5.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-480350-2
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480401-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480351-5 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal
Conn Housing RCP 1 POS 5.08mm Crimp ST Cable Mount Green Package
Power to the Board 01P CAP HSG GRN
Pin & Socket Connectors 01P CAP HSG GRN
.200 Centerline 250 V 13 A max.
PLUG HOUSING, 1POS, NYLON, GREEN; Product Range: Commercial MATE-N-LOK Series; Gender: Plug; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: AMP Commercial MATE-N-LOK Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480351-5 .