Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480350-2

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480350-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480350-2 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Pin & Socket Connectors 01P Cap Hsg F/H; |Te Connectivity Amp 1-480350-2
Conn Housing RCP 1 POS 5.08mm Crimp ST Cable Mount Red Package
Power to the Board 01P CAP HSG F/H RED
.200 Centerline 250 V 13 A max.
Detent Lock,Receptacle 1 1pin Male Pin Crimping red wire mounting,free hanging,Through hole mounting 7.62mm(Length)*7.62mm(height)
RCPT HOUSING, 1POS, NYLON, RED; Product Range:Commercial MATE-N-LOK Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:AMP Commercial MATE-N-LOK Series Pin Contacts; SVHC:No SVHC (27-Jun-201

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480350-2 .