TE Connectivity 1-480288-0

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480288-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.82%

CAD Models

Download TE Connectivity 1-480288-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-480286-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480339-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 10; Nylon; 13 A (Max.); AMP
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640707-1
TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480288-0 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Receptacle 12 Position 4.95mm Straight Individual
Mate-N-Lok 12 Position Dual Row 4.95 mm Pitch Receptacle Housing Connector
Plug & Socket Housing, Receptacle, Nylon; |Te Connectivity Amp 1-480288-0
Latch Holder Receptacle 12-Pin Male Pin Crimp Natural Color Panel Mount
Conn Housing RCP 12 POS 4.95mm Crimp ST Panel Mount Natural Package
2x6P 6 2 Housings (Wire To Board / Wire To Wire ) ROHS
Electrical Connector Cylindrical
.200 Centerline, 250 V, 13 A max.
HOUSING, CAP, SOFT SHELL, MATE-N-LOK, 2 POS, POSITIVE LOCK, MOTOR MOUNT, NATURAL | TE Connectivity 1-480288-0
Pin & Socket Connectors PIN MOTOR MNT 12 CKT
Crimping Terminal Rubber Shell
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Series: Commercial MATE-N-LOK; No. of Positions: 12; Pitch Spacing: 4.95mm; For Use With: Commercial MATE-N-LOK Connectors; Body Material: Nylon; Color: Natural; Conn

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty