TE Connectivity 1-338069-0

Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD T/R
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338069-0.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-16.94%

CAD Models

Download TE Connectivity 1-338069-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-08-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity7-338069-8
TE Connectivity 7-338069-8 Board Connector Female 8 Contacts 2 Rows
TE Connectivity8-188275-0
CONN RCPT 10POS 0.1 TIN SMD / 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity338069-8
Conn Ribbon Cable Connector F 8 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
FFC / FPC Board Connector, 10 Contacts, 1 mm, Tin Silver Bismuth, Phosphor Bronze, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-338069-0 provided by its distributors.

Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD T/R
Btb Conn, Rcpt, 10Pos, 2Row, 1.27Mm; |Te Connectivity Amp 1-338069-0
10 Position Receptacle Connector 0.100 (2.54mm) Surface Mount Tin"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Connector pcb female 10 way Micro-Match
CONN MICRO-MATCH FFC FEM 10-POS 2.54MM SMD
Micro-MaTch Board-Board & Ribbon-Board Connectors
10P, MM 1.27, FOB, TE, SMD, AL, T&R
Headers & Wire Housings FOB 10P TOP ENTRY SMT
TE Connectivity 2.54mm Pitch 10P Dual Row Receptacle, Board Mount, Micro-MaTch Series, Right Angle, Surface Mount
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
TE Connectivity 1-338069-0 基板接続用ソケット
300008005,板至板连接器, 母, 10路, 2排, 1.27MM;
10P, MM 1.27, FOB, TE, SMD, AL, T&R Connector System: Board-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 10 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 1-338069-0 | Internal Number: 1-338069-0 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338069-0 .