What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-332070-3

,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-332070-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages15 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5380598-2
TE Connectivity 5380598-2 IC Socket RCR AU-SPR SN-CUP Female Unshrouded
TE Connectivity2-5332070-9
TE Connectivity 2-5332070-9 SN-AU Sockets 4W Miniature Socket Male Unshrouded
TE Connectivity380598-2
Test Spring Socket; Body Material:Copper |Amp Te Connectivity 380598-2
TE Connectivity2-5332070-1
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity1-5380758-1
TE Connectivity 1-5380758-1 IC Socket Female 036-054 30 AU Unshrouded
TE Connectivity50863
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 1-332070-3 provided by its distributors.

,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Socket, min-Spr W/H Au Ser-4 Rohs Compliant: Yes |Te Connectivity Amp 1-332070-3
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets SOCKET .034-.037 30AU
TYCO SOCKET MIN-SPR W/H ;10000 MOQ / 10000 SQ
CONTACT SOCKET SPRING-CONNECTOR SOCKET
CONN PIN RCPT .034-.037 SOLDER
Special Order: SOCKET,MIN-SPR W/H AU SER-4 Socket Length: 3.63 mm Socket Length: .143 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.63 mm .143" .072" 1.83 mm | Part Number: 1-332070-3 | Internal Number: 1-332070-3 | TE Connectivity |
Discrete Sockets Product Highlights: Socket Mating Pin Dia. Range = .86 - .94 mm Socket Length = 3.63 mm Sleeve Style = Open Bottom Gold Flash over Nickel Sleeve Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty