What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-292254-4

Headers&wire Housings 14P Post Hdr Assy 2Mm |Te Connectivity Amp 1-292254-4
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292254-4.

Master Electronics

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-292254-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292254-4
AMP CT 4 Position Feed Through Wire to Board/Wire to Wire Shrouded Header
TE Connectivity292254-6
TE Connectivity 292254-6 MateNLok Male Shrouded Header 6P 2mm
TE Connectivity292156-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity292156-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity292215-6
Conn, Header, 6Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Te Connectivity Amp 292215-6
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Te Connectivity Amp 292215-3

Descriptions

Descriptions of TE Connectivity 1-292254-4 provided by its distributors.

Headers&wire Housings 14P Post Hdr Assy 2Mm |Te Connectivity Amp 1-292254-4
ConnCoupler Header M/M 14 POS 2mm ST Panel Mount Bag/Box
AMP-CT SERIES 2MM PITCH 14 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
Pin header, 14 pole, pitch 2 mm, straight, natural, 1-292254-4
Board Connector, 14 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN HEADER 14POS 2MM TIN PANEL
CONN ADAPT PLUG/PLUG 14POS 2MM
CT RELAY HDR ASSY 14P NAT Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch Connector System: Wire-to-Panel Plug to Plug Relay Header Connector Assembly With Locking Latch | Standard Rectangular Connector | Part Number: 1-292254-4 | Internal Number: 1-292254-4 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty