Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2834075-3

Mini Series Receptacle - IP67 Connector, Space Saving, 2-3 Pos, Push-Pull Latch
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834075-3.

TE Connectivity

Datasheet8 pages1 year ago
Instruction Sheet6 pages10 years ago
Technical Drawing2 pages10 years ago

Master Electronics

IHS

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-22.20%

CAD Models

Download TE Connectivity 1-2834075-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1318120-3
Connector Housing, Rcpt, 3Pos; |Te Connectivity Amp 1-1318120-3
Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity171825-3
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMP EI Series

Descriptions

Descriptions of TE Connectivity 1-2834075-3 provided by its distributors.

Mini Series Receptacle - IP67 Connector, Space Saving, 2-3 Pos, Push-Pull Latch
CONNECTOR, WIRE-TO-WIRE, MINIATURE WATERPROOF RECEPTACLE, 3 POSITION, WHITE
SSL Connector 3 Position Receptacle Housing for Pin Contact
Conn Housing RCP 3 POS 2.5mmCrimp STCable Mount White Tray
Lighting Connectors 3P Rec Mini Ip67 Con; |Te Connectivity Amp 1-2834075-3
3P REC, MINIATURE WATERPROOF CONN.WHITE
LIGHTING CONN, RCPT, 3POS, CBL;
3P REC,MINI WTRPROOF CONN.WHIT
RECEPTACLE HOUSING, 3POS, PBT, WHITE; Product Range:SlimSeal Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP
3P REC, MINIATURE WATERPROOF CONN.WHITE Lighting Product Type: Connector Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Centerline (Pitch): 2.5 mm Sealable: Yes Connector Crimp Wire-to-Wire 2.5 mm | Slimseal Miniature Receptacle | Part Number: 1-2834075-3 | Internal Number: 1-2834075-3 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty